Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-242-037-245-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-242-037-245-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-242-037-245-2200 |
Description | CONN MICRO-D RCPT 37P WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-242-037-235-2200 | Molex | 5 | 4134-MK-242-037-235-2200-ND | ¥90,094.00000 | Parametric Equivalent |
| MK-243-037-235-2200-900 | Molex | 0 | 4134-MK-243-037-235-2200-900-ND | ¥85,625.00000 | Parametric Equivalent |
| MK-2C2-037-235-2400-EMI | Molex | 0 | 4134-MK-2C2-037-235-2400-EMI-ND | ¥98,213.00000 | Parametric Equivalent |
| MK-2C2-037-235-2900-EMI | Molex | 0 | 4134-MK-2C2-037-235-2900-EMI-ND | ¥113,234.33333 | Parametric Equivalent |
| MK-2C3-037-245-2400-EMI | Molex | 0 | 4134-MK-2C3-037-245-2400-EMI-ND | ¥101,075.66667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥76,590.75000 | ¥306,363 |
| Unit Price without JCT: | ¥76,590.75000 |
|---|---|
| Unit Price with JCT: | ¥84,249.82500 |




