Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/33-H03NY | |
|---|---|
DigiKey Part Number | 4134-M83513/33-H03NY-ND |
Manufacturer | |
Manufacturer Product Number | M83513/33-H03NY |
Description | M83513/33-H03NY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 600V |
Number of Rows 4 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/27-H02CP | Molex | 0 | 4134-M83513/27-H02CP-ND | ¥198,319.00000 | Parametric Equivalent |
| M83513/27-H02NP | Molex | 0 | 4134-M83513/27-H02NP-ND | ¥165,897.50000 | Parametric Equivalent |
| M83513/33-H01CP | Molex | 0 | 4134-M83513/33-H01CP-ND | ¥168,709.00000 | Parametric Equivalent |
| M83513/33-H01CY | Molex | 0 | 4134-M83513/33-H01CY-ND | ¥192,899.00000 | Parametric Equivalent |
| M83513/33-H01NP | Molex | 0 | 4134-M83513/33-H01NP-ND | ¥194,705.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥189,285.50000 | ¥378,571 |
| Unit Price without JCT: | ¥189,285.50000 |
|---|---|
| Unit Price with JCT: | ¥208,214.05000 |

