8 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056050801

DigiKey Part Number
5056050801-ND
Manufacturer
Manufacturer Product Number
5056050801
Description
CONN RCPT HSG 8POS 3.30MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056050801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,968
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥80.00000¥80
10¥67.50000¥675
25¥63.28000¥1,582
50¥60.28000¥3,014
100¥57.41000¥5,741
300¥53.11667¥15,935
500¥51.23400¥25,617
1,000¥48.78500¥48,785
2,500¥45.72920¥114,323
Manufacturers Standard Package
Unit Price without JCT:¥80.00000
Unit Price with JCT:¥88.00000