Connector Header Surface Mount 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055750691

DigiKey Part Number
900-5055750691TR-ND - Tape & Reel (TR)
900-5055750691CT-ND - Cut Tape (CT)
900-5055750691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055750691
Description
2.0W/B SMT VT PLUG 6CKT BLK G010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5055750691 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.339" (8.61mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥285.00000¥285
10¥242.30000¥2,423
100¥205.88000¥20,588
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥198.38167¥119,029
1,200¥188.91583¥226,699
1,800¥183.58944¥330,461
3,000¥177.09433¥531,283
4,200¥172.94286¥726,360
6,000¥168.64950¥1,011,897
Manufacturers Standard Package
Unit Price without JCT:¥285.00000
Unit Price with JCT:¥313.50000