
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 36 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.689" (17.50mm) | |
Base Product Number |

