Parametric Equivalent

5031590510 | |
|---|---|
DigiKey Part Number | 5031590510-ND |
Manufacturer | |
Manufacturer Product Number | 5031590510 |
Description | CONN RCPT 5POS 0.059 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031590510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.313" (7.95mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,840 | ¥46.04975 | ¥729,428 |
| Unit Price without JCT: | ¥46.04975 |
|---|---|
| Unit Price with JCT: | ¥50.65473 |


