



5031541290 | |
---|---|
DigiKey Part Number | WM14479TR-ND - Tape & Reel (TR) WM14479CT-ND - Cut Tape (CT) WM14479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031541290 |
Description | CONN RCPT 12POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031541290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.344" (8.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥406.00000 | ¥406 |
10 | ¥344.00000 | ¥3,440 |
100 | ¥292.31000 | ¥29,231 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | ¥248.37778 | ¥111,770 |
900 | ¥236.52556 | ¥212,873 |
1,350 | ¥229.85778 | ¥310,308 |
2,250 | ¥221.72622 | ¥498,884 |
3,150 | ¥216.52952 | ¥682,068 |
4,500 | ¥211.15333 | ¥950,190 |
Unit Price without JCT: | ¥406.00000 |
---|---|
Unit Price with JCT: | ¥446.60000 |