Coupler Fiber Optic Connector SMI Receptacle To SMI Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SMI Receptacle To SMI Receptacle Panel Mount, Flange (2 Hole)
5012660000
5012660000

5012660000

DigiKey Part Number
WM14167-ND
Manufacturer
Manufacturer Product Number
5012660000
Description
CONN COUPLR RCPT SMI-SMI SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SMI Receptacle To SMI Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
SMI Receptacle
Convert To (Adapter End)
SMI Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Polyester
Ferrule Material
Ceramic
Features
-
Color
Gray
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.