6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2245561306

DigiKey Part Number
900-2245561306-ND
Manufacturer
Manufacturer Product Number
2245561306
Description
NANO-FIT BMI PLUS HSG,NAT 06CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2245561306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥60.00000¥600
25¥56.32000¥1,408
50¥53.64000¥2,682
100¥51.07000¥5,107
250¥47.86800¥11,967
500¥45.57800¥22,789
1,050¥43.25048¥45,413
3,150¥40.02317¥126,073
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000