
2240951043 | |
|---|---|
DigiKey Part Number | 900-2240951043-ND |
Manufacturer | |
Manufacturer Product Number | 2240951043 |
Description | MINI-FIT VERSA R-S 4CKT 300MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥809.00000 | ¥809 |
| 10 | ¥688.20000 | ¥6,882 |
| 25 | ¥644.96000 | ¥16,124 |
| 50 | ¥614.14000 | ¥30,707 |
| 100 | ¥584.82000 | ¥58,482 |
| 250 | ¥548.20800 | ¥137,052 |
| 500 | ¥522.05200 | ¥261,026 |
| 1,000 | ¥497.14900 | ¥497,149 |
| Unit Price without JCT: | ¥809.00000 |
|---|---|
| Unit Price with JCT: | ¥889.90000 |

