
2219591103 | |
|---|---|
DigiKey Part Number | 900-2219591103-ND |
Manufacturer | |
Manufacturer Product Number | 2219591103 |
Description | CLIK-MATE 2.0 R-S 10CKT 300MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥667.00000 | ¥667 |
| 10 | ¥567.30000 | ¥5,673 |
| 25 | ¥531.64000 | ¥13,291 |
| Unit Price without JCT: | ¥667.00000 |
|---|---|
| Unit Price with JCT: | ¥733.70000 |

