
2196541124 | |
|---|---|
DigiKey Part Number | 900-2196541124-ND |
Manufacturer | |
Manufacturer Product Number | 2196541124 |
Description | MICRO-ONE ISL F-F 300MM 22 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥97.54233 | ¥292,627 |
| Unit Price without JCT: | ¥97.54233 |
|---|---|
| Unit Price with JCT: | ¥107.29656 |











