4 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195640034

DigiKey Part Number
900-2195640034-ND
Manufacturer
Manufacturer Product Number
2195640034
Description
CONN RCPT 4POS R/A PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195640034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,825.00000¥2,825
10¥2,400.00000¥24,000
33¥2,206.06061¥72,800
66¥2,100.77273¥138,651
132¥2,000.55303¥264,073
264¥1,905.15152¥502,960
528¥1,814.32197¥957,962
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,825.00000
Unit Price with JCT:¥3,107.50000