8 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195630038

DigiKey Part Number
900-2195630038-ND
Manufacturer
Manufacturer Product Number
2195630038
Description
CONN RCPT 8POS PCB PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2195630038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
8
Pitch
-
Mounting Type
Through Hole
Number of Rows
1
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥4,940.00000¥4,940
20¥3,997.85000¥79,957
40¥3,807.05000¥152,282
60¥3,699.71667¥221,983
100¥3,568.89000¥356,889
260¥3,336.46538¥867,481
500¥3,209.54600¥1,604,773
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,940.00000
Unit Price with JCT:¥5,434.00000