
2195630003 | |
|---|---|
DigiKey Part Number | 900-2195630003-ND |
Manufacturer | |
Manufacturer Product Number | 2195630003 |
Description | CONN RCPT 3POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,576.00000 | ¥1,576 |
| 10 | ¥1,339.20000 | ¥13,392 |
| 36 | ¥1,223.41667 | ¥44,043 |
| 72 | ¥1,165.00000 | ¥83,880 |
| 108 | ¥1,132.14815 | ¥122,272 |
| 252 | ¥1,066.47619 | ¥268,752 |
| 504 | ¥1,015.61310 | ¥511,869 |
| 1,008 | ¥967.19246 | ¥974,930 |
| Unit Price without JCT: | ¥1,576.00000 |
|---|---|
| Unit Price with JCT: | ¥1,733.60000 |

