Red 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175222122

DigiKey Part Number
900-2175222122-ND
Manufacturer
Manufacturer Product Number
2175222122
Description
MIZU-P25 M-M 150MM 0.5 SQMM LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥151.00000¥151
10¥128.10000¥1,281
25¥119.96000¥2,999
50¥114.18000¥5,709
100¥108.73000¥10,873
Manufacturers Standard Package
Unit Price without JCT:¥151.00000
Unit Price with JCT:¥166.10000