
2174712225 | |
|---|---|
DigiKey Part Number | 900-2174712225-ND |
Manufacturer | |
Manufacturer Product Number | 2174712225 |
Description | ULTRA-FIT F-S 450MM 16 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥148.50000 | ¥1,485 |
| 25 | ¥139.12000 | ¥3,478 |
| 50 | ¥132.50000 | ¥6,625 |
| 100 | ¥126.14000 | ¥12,614 |
| 300 | ¥116.73333 | ¥35,020 |
| 500 | ¥112.59400 | ¥56,297 |
| 1,000 | ¥107.21700 | ¥107,217 |
| 2,500 | ¥100.50640 | ¥251,266 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

