2157591028 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3,627
Unit Price: ¥121.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥74.12450
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥77.08683
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥77.08683
Datasheet
8 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157591028

DigiKey Part Number
900-2157591028-ND
Manufacturer
Manufacturer Product Number
2157591028
Description
MICROFIT+ SR RCPT 8CKT POL-C RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157591028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
6,000¥77.08683¥462,521
Unit Price without JCT:¥77.08683
Unit Price with JCT:¥84.79551