2132870401 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 46,960
Unit Price: ¥63.00000
Datasheet
Image for 2132870401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132870401

DigiKey Part Number
900-2132870401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2132870401
Description
0.35 B/B REC ASSY 40CKT EMBSTP P
Customer Reference
Detailed Description
40 Position Connector Receptacle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle
Number of Positions
40
Pitch
0.014" (0.35mm)
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

80,000In Stock
Ships from WEC