4 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
2124150x00_series_primary

2124150400

DigiKey Part Number
900-2124150400-ND
Manufacturer
Manufacturer Product Number
2124150400
Description
CONN BOARD-IN HSG 4POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2124150400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Solder, PCB
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,661
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥14.90000¥149
25¥13.92000¥348
50¥13.24000¥662
100¥12.61000¥1,261
250¥11.81600¥2,954
500¥11.25200¥5,626
1,000¥10.71300¥10,713
3,000¥9.91300¥29,739
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000