Connector Housing For SMB, Fakra Female Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079118426

DigiKey Part Number
900-2079118426-ND
Manufacturer
Manufacturer Product Number
2079118426
Description
HFM QUAD JACK - HSG ASM CPA KEY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Housing For SMB, Fakra Female Contacts
Datasheet
 Datasheet
EDA/CAD Models
2079118426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Housing
For Use With/Related Products
SMB, Fakra Female Contacts
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Body Finish
-
Features
4 Positions, Code G
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
11,200¥62.39563¥698,831
Unit Price without JCT:¥62.39563
Unit Price with JCT:¥68.63519