


2077820803 | |
|---|---|
DigiKey Part Number | 900-2077820803-ND |
Manufacturer | |
Manufacturer Product Number | 2077820803 |
Description | RCPT ASSY 3CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥390.00000 | ¥390 |
| 10 | ¥330.90000 | ¥3,309 |
| 25 | ¥310.12000 | ¥7,753 |
| 56 | ¥292.91071 | ¥16,403 |
| 112 | ¥278.91071 | ¥31,238 |
| 280 | ¥261.43214 | ¥73,201 |
| 504 | ¥250.81349 | ¥126,410 |
| 1,008 | ¥238.84425 | ¥240,755 |
| 2,520 | ¥223.90079 | ¥564,230 |
| Unit Price without JCT: | ¥390.00000 |
|---|---|
| Unit Price with JCT: | ¥429.00000 |

