Image for 1731120582 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120582

DigiKey Part Number
1731120582-ND
Manufacturer
Manufacturer Product Number
1731120582
Description
FCT SCREW SET M3 8.6 TIN PLATED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Slide Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Post
For Use With/Related Products
D-Sub Slide Lock
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥84.82700¥84,827
Manufacturers Standard Package
Unit Price without JCT:¥84.82700
Unit Price with JCT:¥93.30970