
1705255117 | |
---|---|
DigiKey Part Number | 1705255117-ND |
Manufacturer | |
Manufacturer Product Number | 1705255117 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Gray Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1705255117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Right | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥1,994.01000 | ¥398,802 |
Unit Price without JCT: | ¥1,994.01000 |
---|---|
Unit Price with JCT: | ¥2,193.41100 |