


1511181530 | |
|---|---|
DigiKey Part Number | 1511181530-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1511181530 |
Description | CONN HEADER SMD 30POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511181530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.142" (3.61mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Glow Wire Compliant | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |

