Lamp Guard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301910073

DigiKey Part Number
1301910073-ND
Manufacturer
Manufacturer Product Number
1301910073
Description
LAMP GUARD TUBE 12IN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Lamp Guard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
Lamp Guard
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 371
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥7,393.00000¥7,393
10¥6,695.00000¥66,950
25¥6,435.64000¥160,891
50¥6,246.14000¥312,307
100¥6,062.11000¥606,211
250¥5,827.14800¥1,456,787
Manufacturers Standard Package
Unit Price without JCT:¥7,393.00000
Unit Price with JCT:¥8,132.30000