Image for 1111491442 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111491442

DigiKey Part Number
900-1111491442-ND
Manufacturer
Manufacturer Product Number
1111491442
Description
IPM CA ASY, HSAL2 12CT SEALED 65
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Plug to Plug 15.6' (4.75m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
12
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
15.6' (4.75m)
Features
-
Color
Black, Individual (Round)
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.