Image for 1050891002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050891002

DigiKey Part Number
1050891002-ND
Manufacturer
Manufacturer Product Number
1050891002
Description
UPRIGHT RECEPTACLE HDMI WITH 30U
Customer Reference
Detailed Description
HDMI Receptacle Connector Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
-
Gender
Receptacle
Specifications
-
Mounting Type
-
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.