0934445133 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ¥473.08000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 196
Unit Price: ¥715.00000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 269
Unit Price: ¥546.00000
Datasheet
8 Rectangular Connectors - Housings Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Green
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - ML-XT Sealed Connection System Assembly

0934445133

DigiKey Part Number
WM15877-ND
Manufacturer
Manufacturer Product Number
0934445133
Description
CONN RCPT HSG 8POS GRN
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 796 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

796In Stock
Ships from WEC