Cable Assembly Coaxial U.FL (UMCC) to SSMA 1.32mm OD Coaxial Cable DS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897620770

DigiKey Part Number
900-0897620770-ND
Manufacturer
Manufacturer Product Number
0897620770
Description
COAX CBL U.FL TO SSMA 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SSMA 1.32mm OD Coaxial Cable DS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to SSMA
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SSMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
1.32mm OD Coaxial Cable DS
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.