0873330420 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥512.15385

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥345.14286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥364.88800

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥405.58242

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥534.41758
87333-0420, 87833-0420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87333-0420, 87833-0420

0873330420

DigiKey Part Number
900-0873330420-ND
Manufacturer
Manufacturer Product Number
0873330420
Description
CONN HEADER R/A 4POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes