0760551633 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 403
Unit Price: ¥4,794.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥3,492.91667
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥3,031.46528
Datasheet

Similar


WEC
In Stock: 15
Unit Price: ¥3,555.93333
Datasheet
240 Connector Header, Male Pins Through Hole Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760551633

DigiKey Part Number
0760551633-ND
Manufacturer
Manufacturer Product Number
0760551633
Description
CONN HEADER IMPACT 240POS PCB
Customer Reference
Detailed Description
240 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0760551633 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
15
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
80 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.