



6182.0033 | |
|---|---|
DigiKey Part Number | 486-1343-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0033 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6182.0033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 25.90mm | |
Panel Thickness | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cCSAus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,193.00000 | ¥1,193 |
| 10 | ¥1,012.80000 | ¥10,128 |
| 25 | ¥949.28000 | ¥23,732 |
| 50 | ¥903.96000 | ¥45,198 |
| 100 | ¥860.77000 | ¥86,077 |
| 250 | ¥806.89600 | ¥201,724 |
| 500 | ¥768.41200 | ¥384,206 |
| 1,000 | ¥731.76700 | ¥731,767 |
| Unit Price without JCT: | ¥1,193.00000 |
|---|---|
| Unit Price with JCT: | ¥1,312.30000 |





