24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719790212

DigiKey Part Number
2266-719790212-23-ND
Manufacturer
Manufacturer Product Number
0719790212
Description
CONN RCPT 24POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0719790212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.266" (6.76mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,319 flat rate shipping fee will apply
All prices are in JPY
Tube
QuantityUnit PriceExt Price
10¥1,194.30000¥11,943
50¥1,172.14000¥58,607
100¥1,151.60000¥115,160
200¥1,131.06500¥226,213
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,194.30000
Unit Price with JCT:¥1,313.73000