0709844008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 114
Unit Price: ¥1,567.00000
D-Sub Contact Male Pin Gold 28-36 AWG Solder, PCB Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0709844008

DigiKey Part Number
WM7995-ND
Manufacturer
Manufacturer Product Number
0709844008
Description
CONN D-SUB PIN 28-36AWG PCB GOLD
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 28-36 AWG Solder, PCB Stamped
Datasheet
 Datasheet
EDA/CAD Models
0709844008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
28-36 AWG
Contact Termination
Solder, PCB
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
100.0µin (2.54µm)
Contact Size
-
Features
Matrix Terminal Strip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes