0701070071 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 44,946
Unit Price: ¥91.00000
Datasheet
2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
701070071
701070071
Molex SL Modular Connectors

0701070071

DigiKey Part Number
WM6675-ND
Manufacturer
Manufacturer Product Number
0701070071
Description
CONN PLUG HSG 2POS 2.54MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes