0554600772 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 8,739
Unit Price: ¥136.00000
Datasheet
Connector Header Surface Mount 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 7 position 0.079" (2.00mm)
Molex - Product of the Quarter - Mini-Fit
Molex RF Connectors | Digi-Key Daily

0554600772

DigiKey Part Number
23-0554600772TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0554600772
Description
CONN HEADER SMD 7POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0554600772 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

900In Stock
Ships from WEC