



0548191572 | |
|---|---|
DigiKey Part Number | WM6794TR-ND - Tape & Reel (TR) WM6794CT-ND - Cut Tape (CT) WM6794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0548191572 |
Description | CONN RCP USB2.0 MINI B 5P SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0548191572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥413.00000 | ¥413 |
| 10 | ¥350.80000 | ¥3,508 |
| 25 | ¥328.76000 | ¥8,219 |
| 50 | ¥313.06000 | ¥15,653 |
| 100 | ¥298.10000 | ¥29,810 |
| 250 | ¥279.42800 | ¥69,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥281.49500 | ¥225,196 |
| 1,600 | ¥268.06500 | ¥428,904 |
| 2,400 | ¥260.51042 | ¥625,225 |
| 4,000 | ¥251.29875 | ¥1,005,195 |
| 5,600 | ¥245.40982 | ¥1,374,295 |
| Unit Price without JCT: | ¥413.00000 |
|---|---|
| Unit Price with JCT: | ¥454.30000 |





