
ECA-1HHG100 | |
|---|---|
DigiKey Part Number | P5567-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG100 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥30.50000 | ¥305 |
| 50 | ¥22.16000 | ¥1,108 |
| 200 | ¥17.31500 | ¥3,463 |
| 600 | ¥15.39833 | ¥9,239 |
| 1,000 | ¥11.88900 | ¥11,889 |
| 5,000 | ¥11.00140 | ¥55,007 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |


