Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.049" (1.25mm)
0533980371
0533980371

0533980371

DigiKey Part Number
WM7607TR-ND - Tape & Reel (TR)
WM7607CT-ND - Cut Tape (CT)
WM7607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533980371
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0533980371 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,976
Factory Stock: 67,200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥106.00000¥106
10¥90.60000¥906
100¥76.90000¥7,690
500¥68.62600¥34,313
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400¥63.80500¥89,327
2,800¥60.75929¥170,126
4,200¥59.04595¥247,993
7,000¥56.95614¥398,693
9,800¥55.62061¥545,082
14,000¥54.23921¥759,349
Manufacturers Standard Package
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000