MFR Recommended

0530489606 | |
|---|---|
DigiKey Part Number | 900-0530489606-ND |
Manufacturer | |
Manufacturer Product Number | 0530489606 |
Description | 0530489606 |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle position 0.049" (1.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | - | |
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | - | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |


