0530150310 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 27,280
Unit Price: ¥41.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,843
Unit Price: ¥88.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 22,032
Unit Price: ¥38.00000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2,932
Unit Price: ¥40.00000
Datasheet
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Molex Microminiature Wire-to-Board 2.0 mm System

0530150310

DigiKey Part Number
WM18980-ND
Manufacturer
Manufacturer Product Number
0530150310
Description
CONN HEADER R/A 3POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0530150310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.122" (3.10mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.183" (4.65mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes