



0522072833 | |
|---|---|
DigiKey Part Number | WM17916TR-ND - Tape & Reel (TR) WM17916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522072833 |
Description | CONN FFC FPC TOP 28POS 1MM R/A |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥458.00000 | ¥458 |
| 10 | ¥389.50000 | ¥3,895 |
| 25 | ¥365.04000 | ¥9,126 |
| 50 | ¥347.60000 | ¥17,380 |
| 100 | ¥330.99000 | ¥33,099 |
| 250 | ¥310.25200 | ¥77,563 |
| 500 | ¥295.44200 | ¥147,721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥248.63700 | ¥248,637 |
| 2,000 | ¥236.77550 | ¥473,551 |
| 3,000 | ¥230.10400 | ¥690,312 |
| 5,000 | ¥221.96780 | ¥1,109,839 |
| Unit Price without JCT: | ¥458.00000 |
|---|---|
| Unit Price with JCT: | ¥503.80000 |








