Similar

0510210402 | |
|---|---|
DigiKey Part Number | 0510210402-ND |
Manufacturer | |
Manufacturer Product Number | 0510210402 |
Description | CONN RCPT HSG 4POS 1.25MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |


