
0502128000-12-G6-D | |
|---|---|
DigiKey Part Number | 0502128000-12-G6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-G6-D |
Description | 12" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-G6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥127.40000 | ¥1,274 |
| 30 | ¥112.16667 | ¥3,365 |
| 50 | ¥106.02000 | ¥5,301 |
| 100 | ¥98.51000 | ¥9,851 |
| 250 | ¥89.91200 | ¥22,478 |
| 500 | ¥84.29200 | ¥42,146 |
| 1,000 | ¥79.33300 | ¥79,333 |
| 2,500 | ¥73.67360 | ¥184,184 |
| 5,000 | ¥69.98100 | ¥349,905 |
| Unit Price without JCT: | ¥127.40000 |
|---|---|
| Unit Price with JCT: | ¥140.14000 |

