
0502128000-03-L8 | |
|---|---|
DigiKey Part Number | 0502128000-03-L8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-L8 |
Description | 3" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-L8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥83.90000 | ¥839 |
| 30 | ¥77.73333 | ¥2,332 |
| 50 | ¥74.94000 | ¥3,747 |
| 100 | ¥71.37000 | ¥7,137 |
| 250 | ¥66.89200 | ¥16,723 |
| 500 | ¥63.69400 | ¥31,847 |
| 1,000 | ¥60.65000 | ¥60,650 |
| 2,500 | ¥56.85160 | ¥142,129 |
| 5,000 | ¥54.13840 | ¥270,692 |
| Unit Price without JCT: | ¥83.90000 |
|---|---|
| Unit Price with JCT: | ¥92.29000 |

