
0502128000-02-S6-D | |
|---|---|
DigiKey Part Number | 0502128000-02-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-S6-D |
Description | 2" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-S6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥88.70000 | ¥887 |
| 30 | ¥82.03333 | ¥2,461 |
| 50 | ¥79.16000 | ¥3,958 |
| 100 | ¥75.37000 | ¥7,537 |
| 250 | ¥70.64000 | ¥17,660 |
| 500 | ¥67.26600 | ¥33,633 |
| 1,000 | ¥64.05300 | ¥64,053 |
| 2,500 | ¥60.04240 | ¥150,106 |
| 5,000 | ¥57.17680 | ¥285,884 |
| Unit Price without JCT: | ¥88.70000 |
|---|---|
| Unit Price with JCT: | ¥97.57000 |

