
0524651070 | |
|---|---|
DigiKey Part Number | 900-0524651070TR-ND - Tape & Reel (TR) 900-0524651070CT-ND - Cut Tape (CT) 900-0524651070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651070 |
Description | CONN RCPT 10POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥295.31100 | ¥295,311 |
| 2,000 | ¥281.22400 | ¥562,448 |
| 3,000 | ¥273.29933 | ¥819,898 |
| 5,000 | ¥263.63640 | ¥1,318,182 |
| Unit Price without JCT: | ¥295.31100 |
|---|---|
| Unit Price with JCT: | ¥324.84210 |





