



0465564145 | |
---|---|
DigiKey Part Number | WM4959TR-ND - Tape & Reel (TR) WM4959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0465564145 |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465564145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,135.00000 | ¥4,135 |
10 | ¥3,514.10000 | ¥35,141 |
25 | ¥3,294.08000 | ¥82,352 |
50 | ¥3,246.70000 | ¥162,335 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ¥2,437.50333 | ¥731,251 |
Unit Price without JCT: | ¥4,135.00000 |
---|---|
Unit Price with JCT: | ¥4,548.50000 |