
0459851431 | |
---|---|
DigiKey Part Number | 0459851431-ND |
Manufacturer | |
Manufacturer Product Number | 0459851431 |
Description | CONN PLUG LPHPOWER 30POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459851431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 10 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | ¥2,218.85833 | ¥266,263 |
Unit Price without JCT: | ¥2,218.85833 |
---|---|
Unit Price with JCT: | ¥2,440.74416 |